391-026-555-202

Heilind Number:EDA391-026-555-202
Manufacturer:EDAC
Manufacturer Number:391-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-555-202

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 26 positions for seamless data transmission. The .1-inch pitch and .14-inch row spacing provide efficient board-to-board connections. Whether for industrial or commercial use, this connector guarantees a strong and stable link, even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for smooth and uninterrupted functionality.