391-026-555-204

Heilind Number:EDA391-026-555-204
Manufacturer:EDAC
Manufacturer Number:391-026-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-555-204

Detailed Description

Enhance connectivity in your electronic systems with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. The dual-row design with 26 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing ensure optimal signal integrity. Whether you need straight or right-angle mounting, this connector's flexibility has you covered. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections with ease.