391-026-555-207

Heilind Number:EDA391-026-555-207
Manufacturer:EDAC
Manufacturer Number:391-026-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .1 inch, this connector facilitates efficient data and power transmission. The straight mount orientation, along with a row spacing of .14 inch, allows for easy installation and secure connection on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector, ensuring reliable performance in every use.