391-026-555-208

Heilind Number:EDA391-026-555-208
Manufacturer:EDAC
Manufacturer Number:391-026-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-555-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 26 positions each, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.