391-026-556-201

Heilind Number:EDA391-026-556-201
Manufacturer:EDAC
Manufacturer Number:391-026-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-556-201

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows and 26 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have for your connectivity needs. Elevate your PCB assembly with this high-quality connector.