391-026-556-203

Heilind Number:EDA391-026-556-203
Manufacturer:EDAC
Manufacturer Number:391-026-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-556-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row layout with 26 positions, ensuring seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component, perfect for various projects in the electronics industry.