391-026-556-204

Heilind Number:EDA391-026-556-204
Manufacturer:EDAC
Manufacturer Number:391-026-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-556-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a dual-row configuration and 26 positions, it offers ample connectivity options for your devices. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing allow for easy integration onto your PCB. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.