391-026-560-201

Heilind Number:EDA391-026-560-201
Manufacturer:EDAC
Manufacturer Number:391-026-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-560-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless integration for your electronic connections. The 26 positions ensure ample connectivity options, while the straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in electronics and beyond. Elevate your circuit board assembly with this essential component.