391-026-560-203

Heilind Number:EDA391-026-560-203
Manufacturer:EDAC
Manufacturer Number:391-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-560-203

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Designed for optimal performance, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 26 positions each, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transmission, rated for an amperage of 3A. Its compact pitch of .1 inch and row spacing of .14 inch make for seamless integration into your circuit board setup. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.