391-026-560-204

Heilind Number:EDA391-026-560-204
Manufacturer:EDAC
Manufacturer Number:391-026-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-560-204

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 26 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your systems with ease and efficiency.