391-026-560-207

Heilind Number:EDA391-026-560-207
Manufacturer:EDAC
Manufacturer Number:391-026-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-560-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 26 positions, it offers ample space for seamless board-to-board connections. The contact material, a sturdy Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic setups with this essential component.