391-026-560-208

Heilind Number:EDA391-026-560-208
Manufacturer:EDAC
Manufacturer Number:391-026-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity, while the double-row layout with 26 positions offers ample space for efficient data transfer. The .1-inch pitch and .14-inch row spacing allow for seamless integration, and with an amperage rating of 3A, it meets industry standards for power transmission. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105°C guarantees consistent functionality. Perfect for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.