391-027-520-101

Heilind Number:EDA391-027-520-101
Manufacturer:EDAC
Manufacturer Number:391-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts a single row layout with 27 positions, perfect for streamlined installations. Its copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, rest assured of its performance even in demanding environments. Whether for industrial or commercial applications, this connector, part of our extensive range of PCB connectivity solutions, guarantees efficiency and durability in every connection. Elevate your setup with this essential component, where quality meets innovation.