391-027-520-102

Heilind Number:EDA391-027-520-102
Manufacturer:EDAC
Manufacturer Number:391-027-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row with 27 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment on your circuit board. Operating smoothly in temperature ranges from -40 to 105 °C, it guarantees stability even in harsh environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your design with this essential component.