391-027-520-103

Heilind Number:EDA391-027-520-103
Manufacturer:EDAC
Manufacturer Number:391-027-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.