391-027-520-104

Heilind Number:EDA391-027-520-104
Manufacturer:EDAC
Manufacturer Number:391-027-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved. Operating temperatures ranging from -40 to 105°C make it suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector delivers optimal performance. Upgrade your connectivity solutions with this essential component.