391-027-521-103

Heilind Number:EDA391-027-521-103
Manufacturer:EDAC
Manufacturer Number:391-027-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row of 27 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless board-to-board connections. Operating flawlessly between -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.