391-027-521-108

Heilind Number:EDA391-027-521-108
Manufacturer:EDAC
Manufacturer Number:391-027-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a single row layout with 27 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and long-lasting performance. With a low 3A amperage and a .1-inch pitch, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for both industrial and commercial use. Elevate your PCB assembly with this essential component.