391-027-522-101

Heilind Number:EDA391-027-522-101
Manufacturer:EDAC
Manufacturer Number:391-027-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-522-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration on PCBs, this single-row connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 27 positions and a pitch of .1 inches, it offers ample room for multiple connections. The copper alloy contacts and straight mount orientation further enhance its reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Explore its versatility in various applications, be it in telecommunications, automotive, or consumer electronics. Upgrade your connectivity solutions with this essential component.