391-027-522-102

Heilind Number:EDA391-027-522-102
Manufacturer:EDAC
Manufacturer Number:391-027-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 contact positions, it offers ample connectivity options for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating and straight mount orientation to meet your PCB connectivity needs with efficiency and precision. Elevate your electronic designs with this essential component.