391-027-522-103

Heilind Number:EDA391-027-522-103
Manufacturer:EDAC
Manufacturer Number:391-027-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .14 inches ensure optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component today.