391-027-522-104

Heilind Number:EDA391-027-522-104
Manufacturer:EDAC
Manufacturer Number:391-027-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-522-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a single row layout with 27 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission with a low 3A amperage. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connection game and experience seamless performance with this essential component.