391-027-522-107

Heilind Number:EDA391-027-522-107
Manufacturer:EDAC
Manufacturer Number:391-027-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 27 copper alloy contacts, it ensures reliable data transmission. With a pitch of .1 inches and row spacing of .14 inches, precise connectivity is assured. Its straight mount orientation offers effortless installation, while operating smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.