391-027-524-101

Heilind Number:EDA391-027-524-101
Manufacturer:EDAC
Manufacturer Number:391-027-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and aesthetics. With a single row layout and 27 positions, it offers ample space for your connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Upgrade your setup today and experience the difference.