391-027-524-102

Heilind Number:EDA391-027-524-102
Manufacturer:EDAC
Manufacturer Number:391-027-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution essential for seamless board-to-board connections. Its black UL 94V-0 Thermoplastic Polyester housing ensures both performance and safety, while the precision-engineered Copper Alloy contacts guarantee reliable power transmission. With a single row design featuring 27 positions spaced at a pitch of .1 inch and a row spacing of .14 inch, this connector offers optimal space efficiency without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have in your toolkit for streamlined and efficient circuitry setups.