391-027-524-104

Heilind Number:EDA391-027-524-104
Manufacturer:EDAC
Manufacturer Number:391-027-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-027-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-027-524-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and longevity. With a single row layout and 27 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation further simplifies assembly, making it a must-have component in any tech enthusiast's toolkit. Trust in its quality and performance to elevate your connectivity solutions to the next level.