391-028-520-101

Heilind Number:EDA391-028-520-101
Manufacturer:EDAC
Manufacturer Number:391-028-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, offering ample space for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures reliable and long-lasting performance. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic designs with this essential component.