391-028-520-107

Heilind Number:EDA391-028-520-107
Manufacturer:EDAC
Manufacturer Number:391-028-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-107

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in a classic black hue. Engineered for efficiency, it boasts a 3A amperage capacity and is constructed from high-quality UL 94V-0 Thermoplastic Polyester for durability. With a single row design and 28 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure PCB connections.