391-028-520-108

Heilind Number:EDA391-028-520-108
Manufacturer:EDAC
Manufacturer Number:391-028-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in striking black. Designed for efficiency, it boasts a 3A amperage capacity and features a single row with 28 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for optimal performance. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for PCB applications, this connector is a must-have component for seamless board-to-board connectivity.