391-028-520-202

Heilind Number:EDA391-028-520-202
Manufacturer:EDAC
Manufacturer Number:391-028-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3 A. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless integration onto your PCB. With 28 positions, it accommodates ample connections, while its straight mount orientation simplifies installation. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connections.