391-028-520-204

Heilind Number:EDA391-028-520-204
Manufacturer:EDAC
Manufacturer Number:391-028-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts spaced at a pitch of 0.1 inches and row spacing of 0.14 inches, it offers reliable and efficient connections. Featuring 28 positions, this connector ensures seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for electronics enthusiasts, it belongs to our range of high-quality PCB connectors.