391-028-520-207

Heilind Number:EDA391-028-520-207
Manufacturer:EDAC
Manufacturer Number:391-028-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Featuring a compact .1-inch pitch and .14-inch row spacing, it enables seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for high-speed data and power transfer, this connector is a must-have for your electronic projects.