391-028-520-208

Heilind Number:EDA391-028-520-208
Manufacturer:EDAC
Manufacturer Number:391-028-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 28 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal connectivity and performance.