391-028-521-103

Heilind Number:EDA391-028-521-103
Manufacturer:EDAC
Manufacturer Number:391-028-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a single row design and 28 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient power transfer. The .1 inch pitch and .14 inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore our wide range of connectors for all your PCB needs.