391-028-521-107

Heilind Number:EDA391-028-521-107
Manufacturer:EDAC
Manufacturer Number:391-028-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 28 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1", it guarantees reliable conductivity. Operating efficiently in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its sleek black design adds a touch of sophistication to your electronic assembly, while the straight mount orientation facilitates easy installation. Trust in this essential component for secure and efficient board-to-board connections.