391-028-521-108

Heilind Number:EDA391-028-521-108
Manufacturer:EDAC
Manufacturer Number:391-028-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures reliable performance. With a single row layout, it offers 28 positions for efficient connections. The sleek black design adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your PCB setup with this essential component, a standout in our comprehensive range of connectors.