391-028-521-201

Heilind Number:EDA391-028-521-201
Manufacturer:EDAC
Manufacturer Number:391-028-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for exceptional performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it's perfect for various applications. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, provide reliable signal transmission. Boasting 28 positions, this straight mount connector offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your electronic designs with this essential component.