391-028-521-202

Heilind Number:EDA391-028-521-202
Manufacturer:EDAC
Manufacturer Number:391-028-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-202

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for efficiency, this connector features two rows of high-performance copper alloy contacts, ensuring secure and reliable connections. With a pitch of 0.1 inches and row spacing of 0.14 inches, it offers precise alignment for seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, this connector provides 28 positions for comprehensive connectivity solutions. Its straight mount orientation further simplifies installation, making it a perfect choice for board-to-board PCB connections. Trust in our connector to deliver exceptional performance in your electronic designs.