391-028-521-203

Heilind Number:EDA391-028-521-203
Manufacturer:EDAC
Manufacturer Number:391-028-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and longevity. With two rows and 28 positions, it offers ample connectivity options while its straight mount orientation simplifies installation. Crafted from copper alloy, the contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.