391-028-521-204

Heilind Number:EDA391-028-521-204
Manufacturer:EDAC
Manufacturer Number:391-028-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-204

Detailed Description

Enhance connectivity between PCBs with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Supporting a total of 28 positions and boasting a straight mount orientation, this connector facilitates efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments, while its compact design with a row spacing of .14 inches ensures space-saving installation. Ideal for various applications in the electronics industry, this connector guarantees superior performance and longevity. Elevate your PCB connectivity with this essential component.