391-028-521-207

Heilind Number:EDA391-028-521-207
Manufacturer:EDAC
Manufacturer Number:391-028-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly blends in with your setup. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With two rows of 28 copper alloy contacts, it offers ample connectivity for your devices. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connections. Elevate your system's efficiency with this essential component.