391-028-521-208

Heilind Number:EDA391-028-521-208
Manufacturer:EDAC
Manufacturer Number:391-028-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-521-208

Detailed Description

Enhance your board-to-board PCB connections with this versatile Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts providing a total of 28 positions, it offers ample connectivity for your electronic projects. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your PCB connections with this essential component that guarantees high-speed, efficient data transmission.