391-028-522-102

Heilind Number:EDA391-028-522-102
Manufacturer:EDAC
Manufacturer Number:391-028-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 28 positions, it ensures efficient data transfer. Crafted from high-quality Copper Alloy, its .1-inch pitch and .14-inch row spacing guarantee precision in assembly. Perfect for straight mounting, it thrives in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.