391-028-522-103

Heilind Number:EDA391-028-522-103
Manufacturer:EDAC
Manufacturer Number:391-028-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-103

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row of 28 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation and compact .14-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.