391-028-522-107

Heilind Number:EDA391-028-522-107
Manufacturer:EDAC
Manufacturer Number:391-028-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a timeless black hue. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row design with 28 positions, it ensures seamless board-to-board connectivity with a pitch of .1 in. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your projects with this essential component that meets high industry standards.