391-028-522-108

Heilind Number:EDA391-028-522-108
Manufacturer:EDAC
Manufacturer Number:391-028-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 28 contact positions, it offers seamless integration onto your circuit board. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing guarantee precise connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's toolkit.