391-028-522-201

Heilind Number:EDA391-028-522-201
Manufacturer:EDAC
Manufacturer Number:391-028-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it offers secure and reliable connections. The .1 inch pitch and .14 inch row spacing ensure precise alignment, accommodating a total of 28 positions for versatile use. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Elevate your electronic projects with this essential component.