391-028-522-204

Heilind Number:EDA391-028-522-204
Manufacturer:EDAC
Manufacturer Number:391-028-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 28 positions offers ample connection possibilities, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.