391-028-522-207

Heilind Number:EDA391-028-522-207
Manufacturer:EDAC
Manufacturer Number:391-028-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black finish. Engineered for optimal performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, it offers seamless integration onto your board. With a total of 28 positions, this connector ensures a secure and efficient connection. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for professionals in need of top-tier connectivity solutions, this Card Edge Connector is a must-have in any toolkit. Elevate your PCB designs with this essential component.