391-028-524-101

Heilind Number:EDA391-028-524-101
Manufacturer:EDAC
Manufacturer Number:391-028-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-524-101

Detailed Description

Enhance your circuit connections with this sleek and reliable Card Edge Connector, designed for seamless integration on your PCB. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and 28 positions, it optimizes space efficiency without compromising on performance. The Copper Alloy contact material guarantees high conductivity, while its straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity game with this essential component.